Part Details for ICS08L45N04NCM5 by Carlo Gavazzi Holding AG
Overview of ICS08L45N04NCM5 by Carlo Gavazzi Holding AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICS08L45N04NCM5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ6789
|
Newark | Prox Sens Ind 3-Wire M8 Plug Long Npn Nc N-Flush |Carlo Gavazzi ICS08L45N04NCM5 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.8500 / $59.8000 | Buy Now |
DISTI #
225-ICS08L45N04NCM5
|
Mouser Electronics | Proximity Sensors PROX SENS IND 3-WIRE M8 PLUG LONG NPN NC N-FLUSH RoHS: Compliant | 0 |
|
$54.9500 / $61.7500 | Order Now |
DISTI #
75110303
|
RS | Inductive Proximity Sensor, Non-Flush, 4mm Sense, NPN-NC, M8, ICS08 Series | Carlo Gavazzi Inc. ICS08L45N04NCM5 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$59.3400 / $61.2500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$52.0000 / $57.6200 | Buy Now |
DISTI #
ICS08L45N04NCM5
|
TME | Sensor: inductive, OUT: NPN / NC, 4mm, 10÷30VDC, M8, IP67, 100mA Min Qty: 1 | 0 |
|
$36.6300 / $42.2700 | RFQ |
Part Details for ICS08L45N04NCM5
ICS08L45N04NCM5 CAD Models
ICS08L45N04NCM5 Part Data Attributes
|
ICS08L45N04NCM5
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
ICS08L45N04NCM5
Carlo Gavazzi Holding AG
Inductive Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | unknown | |
Additional Feature | IP67, SHORT CIRCUIT PROTECTION, REVERSE POLARITY PROTECTION, OVERLOAD PROTECTION, TRANSIENTS PROTECTION | |
Body Height | 58 mm | |
Body Length or Diameter | 8 mm | |
Housing | STAINLESS STEEL | |
Measurement Range-Max (mm) | 4 mm | |
Mounting Feature | NON FLUSH MOUNT | |
Operating Current-Max | 150 mA | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Output Type | NPN | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | PLUG |