Part Details for ICS08S30N02NCM5 by Carlo Gavazzi Holding AG
Overview of ICS08S30N02NCM5 by Carlo Gavazzi Holding AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICS08S30N02NCM5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ6819
|
Newark | Inductive Proximity Sensor, M8 Stainless Steel, M8 Plug, Sn 2Mm, Non-Flush Mount, Short Body, Npn, Nc, Supply Voltage 10-36Vdc, Max Output Current 200 Ma, Max Switching Frequency 2 Khz, Operating Temperature -25C - +80C, Ip67 |Carlo Gavazzi ICS08S30N02NCM5 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.1800 / $57.0400 | Buy Now |
DISTI #
225-ICS08S30N02NCM5
|
Mouser Electronics | Proximity Sensors PROX SENS IND 3-WIRE M8 PLUG SHORT NPN NC N-FLUSH RoHS: Compliant | 0 |
|
$52.4200 / $58.9000 | Order Now |
DISTI #
75110326
|
RS | Inductive Proximity Sensor, Non-Flush, 2mm Sense, NPN-NC, M8, ICS08 Series | Carlo Gavazzi Inc. ICS08S30N02NCM5 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$56.6000 / $58.4300 | RFQ |
|
Onlinecomponents.com | 0 |
|
$49.6000 / $54.9600 | Buy Now | |
DISTI #
ICS08S30N02NCM5
|
TME | Sensor: inductive, OUT: NPN / NC, 2mm, 10÷30VDC, M8, IP67, 100mA Min Qty: 1 | 0 |
|
$34.2000 / $39.4600 | RFQ |