There are no models available for this part yet.
Overview of ICS08S30N04PCM5 by Carlo Gavazzi Holding AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ICS08S30N04PCM5 by Carlo Gavazzi Holding AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26AJ6835
|
Newark | Prox Sens Ind 3-Wire M8 Plug Short Pnp Nc N-Flush |Carlo Gavazzi ICS08S30N04PCM5 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.9600 / $58.8800 | Buy Now | |
DISTI #
225-ICS08S30N04PCM5
|
Mouser Electronics | Proximity Sensors PROX SENS IND 3-WIRE M8 PLUG SHORT PNP NC N-FLUSH RoHS: Compliant | 0 |
|
$54.1100 / $60.8000 | Order Now | |
DISTI #
75110338
|
RS | Inductive Proximity Sensor, Non-Flush, 4mm Sense, PNP-NC, M8, ICS08 Series | Carlo Gavazzi Inc. ICS08S30N04PCM5 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$58.4300 / $60.3100 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$51.2000 / $56.7300 | Buy Now | ||
DISTI #
ICS08S30N04PCM5
|
TME | Sensor: inductive, OUT: PNP / NC, 4mm, 10÷30VDC, M8, IP67, 100mA Min Qty: 1 | 0 |
|
$35.8900 / $41.4200 | RFQ |
CAD Models for ICS08S30N04PCM5 by Carlo Gavazzi Holding AG
Part Data Attributes for ICS08S30N04PCM5 by Carlo Gavazzi Holding AG
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLO GAVAZZI HOLDING AG
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
IP67, SHORT CIRCUIT PROTECTION, REVERSE POLARITY PROTECTION, OVERLOAD PROTECTION, TRANSIENTS PROTECTION
|
Body Height
|
43 mm
|
Body Length or Diameter
|
8 mm
|
Housing
|
STAINLESS STEEL
|
Measurement Range-Max (mm)
|
4 mm
|
Mounting Feature
|
NON FLUSH MOUNT
|
Operating Current-Max
|
150 mA
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-25 °C
|
Output Type
|
PNP
|
Package Shape/Style
|
CYLINDRICAL
|
Sensors/Transducers Type
|
PROXIMITY SENSOR,INDUCTIVE
|
Supply Voltage-Max
|
36 V
|
Supply Voltage-Min
|
10 V
|
Surface Mount
|
NO
|
Termination Type
|
PLUG
|