Part Details for ICS12L50F04NOB2E1 by Carlo Gavazzi Holding AG
Overview of ICS12L50F04NOB2E1 by Carlo Gavazzi Holding AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ICS12L50F04NOB2E1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AJ7309
|
Newark | Ind Prox Sensor, 4Mm, Npn/1No, M12 X 1, Product Range:Ics12 E1 Series, Sensing Range Max:4Mm, Sensor Output Type:Npn/Spst-No, Supply Voltage Dc Max:60V, Supply Voltage Dc Min:8V, Thread Size - Metric:M12 X 1 Rohs Compliant: Yes |Carlo Gavazzi ICS12L50F04NOB2E1 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$96.1200 / $99.3600 | Buy Now |
DISTI #
1864-ICS12L50F04NOB2E1-ND
|
DigiKey | SENSOR PROX INDUCTIVE 4MM CYLIND Min Qty: 10 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$99.3600 | Buy Now |
DISTI #
225-ICS1250F04NOB2E1
|
Mouser Electronics | Proximity Sensors IND PROX SENS. E1 M12 CABLE LONG NPN NO FLUSH RoHS: Compliant | 0 |
|
$91.3100 / $94.3900 | Order Now |
DISTI #
74057284
|
RS | Inductive Proximity Sensor, Flush 4mm, NPN Norm Open, Cable, ICS12 Series | Carlo Gavazzi Inc. ICS12L50F04NOB2E1 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$89.6000 / $93.3300 | RFQ |
|
Onlinecomponents.com | Inductive Proximity Sensor - M12 Housing - 4mm Range - Flush - NPN-NO - 2m Cable - Stainless Steel RoHS: Compliant | 0 |
|
$79.1800 / $102.6000 | Buy Now |
DISTI #
ICS12L50F04NOB2E1
|
TME | Sensor: inductive, OUT: NPN / NO, 4mm, 8÷60VDC, M12, IP67, 200mA Min Qty: 1 | 0 |
|
$66.9600 / $70.6000 | RFQ |
Part Details for ICS12L50F04NOB2E1
ICS12L50F04NOB2E1 CAD Models
ICS12L50F04NOB2E1 Part Data Attributes
|
ICS12L50F04NOB2E1
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
ICS12L50F04NOB2E1
Carlo Gavazzi Holding AG
Inductive Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | unknown | |
Additional Feature | IP67, IP68, IP69K, SHORT CIRCUIT PROTECTION, INDUCTIVE LOAD PROTECTION, OVER LOAD PROTECTION, REVERSE POLARITY PROTECTION, TRANSIENTS PROTECTION | |
Body Height | 52 mm | |
Body Length or Diameter | 12 mm | |
Housing | STAINLESS STEEL | |
Measurement Range-Max (mm) | 4 mm | |
Mounting Feature | FLUSH MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | NPN | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 60 V | |
Supply Voltage-Min | 8 V | |
Surface Mount | NO | |
Termination Type | CABLE |