Part Details for ICS30L50N22NCB2E1 by Carlo Gavazzi Holding AG
Overview of ICS30L50N22NCB2E1 by Carlo Gavazzi Holding AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICS30L50N22NCB2E1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AJ7347
|
Newark | Ind Prox Sensor, 22Mm, Npn/1Nc, M30X1.5, Sensing Range Max:22Mm, Thread Size - Metric:M30 X 1.5, Sensor Output Type:Npn/Spst-Nc, Supply Voltage Dc Min:8V, Supply Voltage Dc Max:60V, Product Range:Ics30 E1 Series Rohs Compliant: Yes |Carlo Gavazzi ICS30L50N22NCB2E1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$111.2500 / $115.0000 | Buy Now |
DISTI #
1864-ICS30L50N22NCB2E1-ND
|
DigiKey | SENSOR PROX INDUCTIVE 22MM CYL Min Qty: 10 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$115.0000 | Buy Now |
DISTI #
225-ICS3050N22NCB2E1
|
Mouser Electronics | Proximity Sensors IND PROX SENS. E1 M30 CABLE LONG NPN NC NON-FLUSH RoHS: Compliant | 0 |
|
$105.6800 / $109.2500 | Order Now |
DISTI #
74057322
|
RS | Inductive Proximity Sensor, Non-Flush 22mm, NPN Norm Closed, Cable, ICS30 Serie | Carlo Gavazzi Inc. ICS30L50N22NCB2E1 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$117.7900 / $125.9200 | RFQ |
|
Onlinecomponents.com | Inductive Proximity Sensor - M30 Housing - 22mm Range - Non-Flush - NPN-NC - 2m Cable - Stainless Steel RoHS: Compliant | 0 |
|
$91.6500 / $118.7500 | Buy Now |
DISTI #
ICS30L50N22NCB2E1
|
TME | Sensor: inductive, OUT: NPN / NC, 22mm, 8÷60VDC, M30, IP67, 200mA Min Qty: 1 | 0 |
|
$81.8300 / $94.4200 | RFQ |