Part Details for ICS30LF10POM1-FB by Carlo Gavazzi Holding AG
Overview of ICS30LF10POM1-FB by Carlo Gavazzi Holding AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICS30LF10POM1-FB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y1211
|
Newark | Inductive Sensor, 10Mm, Pnp, M30, 36V, Sensing Range Max:10Mm, Thread Size - Metric:M30, Sensor Output Type:Pnp, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:36V, Product Range:Ics Series Rohs Compliant: Yes |Carlo Gavazzi ICS30LF10POM1-FB Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
225-ICS30LF10POM1-FB
|
Mouser Electronics | Proximity Sensors PROX SENS.IND.FB M30 PLG LONG PNP NO-FLUSH | 0 |
|
$90.7200 / $97.2000 | Order Now |
|
Onlinecomponents.com | PROX SENS.IND.FB M30 PLG LONG |
32 Partner Stock |
|
$72.3500 / $91.7300 | Buy Now |
DISTI #
61886934
|
Verical | ICS30LF10POM1-FB Min Qty: 1 Package Multiple: 1 | Americas - 32 |
|
$68.4000 / $73.8800 | Buy Now |
DISTI #
ICS30LF10POM1-FB
|
TME | Sensor: inductive, OUT: PNP / NO, 10mm, 10÷36VDC, M30, IP67, 200mA Min Qty: 1 | 0 |
|
$63.6400 / $73.4300 | RFQ |
|
Master Electronics | PROX SENS.IND.FB M30 PLG LONG |
32 Partner Stock |
|
$72.3500 / $91.7300 | Buy Now |
|
Neutron USA | Inductive Proximity Sensor,Sn 10mm,Flush Mount,Supply Voltage 10-36VDC | 32 |
|
$212.8500 | Buy Now |