Part Details for ICS30SF10NOM1-FB by Carlo Gavazzi Holding AG
Overview of ICS30SF10NOM1-FB by Carlo Gavazzi Holding AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICS30SF10NOM1-FB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ICS30SF10NOM1-FB
|
TME | Sensor: inductive, OUT: NPN / NO, 10mm, 10÷36VDC, M30, IP67, 200mA Min Qty: 1 | 0 |
|
$66.1300 / $76.3000 | RFQ |
Part Details for ICS30SF10NOM1-FB
ICS30SF10NOM1-FB CAD Models
ICS30SF10NOM1-FB Part Data Attributes
|
ICS30SF10NOM1-FB
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
ICS30SF10NOM1-FB
Carlo Gavazzi Holding AG
Inductive Sensor,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | unknown | |
Additional Feature | IP67, IP68, IP69K, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION, TRANSIENTS PROTECTION | |
Body Height | 47.5 mm | |
Body Length or Diameter | 30 mm | |
Housing | STAINLESS STEEL | |
Measurement Range-Max (mm) | 10 mm | |
Mounting Feature | FLUSH MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | NPN | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | PLUG |