Part Details for ICS30SF10PCM1-FB by Carlo Gavazzi Holding AG
Overview of ICS30SF10PCM1-FB by Carlo Gavazzi Holding AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICS30SF10PCM1-FB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y1226
|
Newark | Prox Sens.ind.fb M30 Plg Short Pnp Nc Flush |Carlo Gavazzi ICS30SF10PCM1-FB Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
ICS30SF10PCM1-FB
|
TME | Sensor: inductive, OUT: PNP / NC, 10mm, 10÷36VDC, M30, IP67, 200mA Min Qty: 1 | 0 |
|
$64.1200 / $73.9800 | RFQ |