Drivers And Interfaces
ICS853P022AMLFT
Description: TTL/CMOS to PECL Translator, 2 Func, Complementary Output, PDSO8, 3.90 X 4.90 MM, 1.37 MM HEIGHT, LEAD FREE, SOIC-8

Overview of ICS853P022AMLFT by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications Communication and Networking

CAD Models for ICS853P022AMLFT by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ICS853P022AMLFT by Integrated Device Technology Inc

ICS853P022AMLFT
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
SOIC
Package Description
3.90 X 4.90 MM, 1.37 MM HEIGHT, LEAD FREE, SOIC-8
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
ECL MODE : VEE = -2.375V TO -5.25V WITH VCC=0V
Delay-Max
Interface IC Type
TTL/CMOS TO PECL TRANSLATOR
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Number of Bits
1
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Latch or Register
NONE
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
2.375 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. ICS853P022AMLFT
    Integrated Device Technology Inc
    TTL/CMOS to PECL Translator, 2 Func, Complementary Output, PDSO8, 3.90 X 4.90 MM, 1.37 MM HEIGHT, LEAD FREE, SOIC-8
    VS

Alternate Parts for ICS853P022AMLFT

This table gives cross-reference parts and alternative options found for ICS853P022AMLFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS853P022AMLFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
853P022AMLFT TTL/CMOS to PECL Translator, 2 Func, Complementary Output, PDSO8, 3.90 X 4.90 MM, 1.37 MM HEIGHT, LEAD FREE, SOIC-8 Integrated Device Technology Inc ICS853P022AMLFT vs 853P022AMLFT
853P022AMLF TTL/CMOS to PECL Translator, 2 Func, Complementary Output, PDSO8, 3.90 X 4.90 MM, 1.37 MM HEIGHT, LEAD FREE, SOIC-8 Integrated Device Technology Inc ICS853P022AMLFT vs 853P022AMLF
ICS853P022AMT TTL/CMOS to PECL Translator, 2 Func, Complementary Output, PDSO8, 3.90 X 4.90 MM, 1.37 MM HEIGHT, SOIC-8 Integrated Device Technology Inc ICS853P022AMLFT vs ICS853P022AMT
Part Number Description Manufacturer Compare
SY100EPT22VKYTR DUAL TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8, LEAD FREE, MSOP-8 Micrel Inc ICS853P022AMLFT vs SY100EPT22VKYTR
85322AMILFT SOIC-8, Reel Integrated Device Technology Inc ICS853P022AMLFT vs 85322AMILFT
SY10ELT22ZI TTL/CMOS to PECL Translator, 2 Func, Complementary Output, PDSO8, 0.150 INCH, SOIC-8 Microchip Technology Inc ICS853P022AMLFT vs SY10ELT22ZI
MC100ELT22DT DUAL TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8, PLASTIC, TSSOP-8 onsemi ICS853P022AMLFT vs MC100ELT22DT
SY100ELT22ZCL TTL to ECL Translator, 2 Func, Complementary Output, BIPolar, PDSO8, PLASTIC, SOIC-8 Microchip Technology Inc ICS853P022AMLFT vs SY100ELT22ZCL
SY100EPT22VZYTR DUAL TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8, LEAD FREE, PLASTIC, SOIC-8 Micrel Inc ICS853P022AMLFT vs SY100EPT22VZYTR
SY100EPT22VZYTR DUAL TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8, LEAD FREE, PLASTIC, SOIC-8 Microchip Technology Inc ICS853P022AMLFT vs SY100EPT22VZYTR
MC10ELT22DTG Translator, Dual TTL to Differential PECL, TSSOP 8 3.0x3.0x0.95 mm, 100-TUBE onsemi ICS853P022AMLFT vs MC10ELT22DTG
SY89222LMGTR DUAL TTL TO ECL TRANSLATOR, COMPLEMENTARY OUTPUT, DSO8, 2 X 2 MM, LEAD FREE, MLF-8 Micrel Inc ICS853P022AMLFT vs SY89222LMGTR
MC100ES60T22DT DUAL TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8, TSSOP-8 Freescale Semiconductor ICS853P022AMLFT vs MC100ES60T22DT

Related Parts for ICS853P022AMLFT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ICS853P022AMLFT by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ICS853P022AMLFT by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of ICS853P022AMLFT would you like to use for your alert(s)?
  • Please alert me when ICS853P022AMLFT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ICS853P022AMLFT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ICS853P022AMLFT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ICS853P022AMLFT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ICS853P022AMLFT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ICS853P022AMLFT by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: