Part Details for ICT-100-A-8-G (ALTERNATE: 101023-099-922) by Smiths Interconnect
Overview of ICT-100-A-8-G (ALTERNATE: 101023-099-922) by Smiths Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICT-100-A-8-G (ALTERNATE: 101023-099-922)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71004728
|
RS | Contact Probe, 0.100 in Spacing, Size 100,Concave 90 Deg, 8 oz, ICT-100 Series | Smiths Interconnect Americas Inc. ICT-100-A-8-G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0200 / $1.2700 | RFQ |