Part Details for ICT-L075-J-4.3-G (ALTERNATE: 101348-003-922) by Smiths Interconnect
Overview of ICT-L075-J-4.3-G (ALTERNATE: 101348-003-922) by Smiths Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICT-L075-J-4.3-G (ALTERNATE: 101348-003-922)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71005068
|
RS | Spring Contact Probe Current: 3 A 4.8oz. Resistance < 15 mO Max .400" | Smiths Interconnect Americas Inc. ICT-L075-J-4.3-G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 648 |
|
$3.2300 / $4.4900 | Buy Now |