Part Details for ICUSB232PRO by StarTech
Overview of ICUSB232PRO by StarTech
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICUSB232PRO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AM7746
|
Newark | Usb-Rs232 Serial Db9 Adapter Cable, 1Ft Rohs Compliant: Yes |Startech ICUSB232PRO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$48.6700 | Buy Now |
DISTI #
53AJ1603
|
Newark | Usb-Rs232 Serial Db9 Adapter Cable, 1Ft Rohs Compliant: Yes |Startech ICUSB232PRO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.3200 / $72.6600 | Buy Now |
DISTI #
5214-ICUSB232PRO-ND
|
DigiKey | 2 PORT USB TO SERIAL Min Qty: 1 Lead time: 3 Weeks Container: Retail Package |
55 In Stock |
|
$28.3007 / $37.5600 | Buy Now |
DISTI #
72015385
|
RS | USB to Serial RS232 Adapter Cable with COM Retention 1 | StarTech.com ICUSB232PRO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 39 |
|
$34.4800 / $38.3100 | Buy Now |
|
NAC | 2 Port USB to Serial TAA RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 15 |
|
$35.3700 | Buy Now |
|
Neutron USA | StarTech.com 1 ft USB to RS232 Serial DB9 Adapter Cable with COM Retention | 50 |
|
$33.7400 | Buy Now |