Part Details for ICX229AK by Sony Semiconductor
Overview of ICX229AK by Sony Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICX229AK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CCD SENSOR, 752 HORIZ PIXELS, 582 VERT PIXELS, SQUARE, THROUGH HOLE MOUNT | 11 |
|
$50.6250 / $52.6500 | Buy Now |
Part Details for ICX229AK
ICX229AK CAD Models
ICX229AK Part Data Attributes:
|
ICX229AK
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ICX229AK
Sony Semiconductor
CCD Sensor, 752 Horiz pixels, 582 Vert pixels, Square, Through Hole Mount, 0.400 INCH, PLASTIC, DIP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SONY CORP | |
Reach Compliance Code | unknown | |
Additional Feature | ELECTRONIC SHUTTER | |
Array Type | INTERLINE | |
Body Breadth | 10 mm | |
Body Height | 4.62 mm | |
Body Length or Diameter | 10 mm | |
Horizontal Pixel | 752 | |
Housing | PLASTIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 5.5 mA | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Optical Format | 1/4 inch | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | SQUARE | |
Pixel Size | 4.85X4.65 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CCD | |
Spectral Response (nm) | 400-700 | |
Supply Voltage-Max | 12.36 V | |
Supply Voltage-Min | 11.64 V | |
Surface Mount | NO | |
Termination Type | SOLDER | |
Vertical Pixel | 582 |