Part Details for ICX404AK-A by Sony Semiconductor
Overview of ICX404AK-A by Sony Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Part Details for ICX404AK-A
ICX404AK-A CAD Models
ICX404AK-A Part Data Attributes
|
ICX404AK-A
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ICX404AK-A
Sony Semiconductor
CCD Sensor, 510 Horiz pixels, 492 Vert pixels, Rectangular, Through Hole Mount, 0.450 INCH, PLASTIC, DIP-16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SONY CORP | |
Reach Compliance Code | unknown | |
Additional Feature | ELECTRONIC SHUTTER | |
Array Type | INTERLINE | |
Body Breadth | 11.43 mm | |
Body Height | 4.62 mm | |
Body Length or Diameter | 12.2 mm | |
Dynamic Range | 2 dB | |
Horizontal Pixel | 510 | |
Housing | PLASTIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 5 mA | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Optical Format | 1/3 inch | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Pixel Size | 9.6X7.5 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CCD | |
Spectral Response (nm) | 400-700 | |
Supply Voltage-Max | 15.45 V | |
Supply Voltage-Min | 14.55 V | |
Surface Mount | NO | |
Termination Type | SOLDER | |
Vertical Pixel | 492 |