Part Details for IDC5B by Opto 22
Overview of IDC5B by Opto 22
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDC5B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M9114
|
Newark | I/O Module, Current Rating:12Ma, Product Range:-, Accessory Type:Dc Input Module, External Depth:15.2Mm, External Width:43.2Mm, For Use With:Proximity, Limit, Selector, Push Button, Photoelectric Switches & Ttl Compatible Devices Rohs Compliant: Yes |Opto 22 IDC5B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$32.3500 / $35.8400 | Buy Now |
DISTI #
94-IDC5B
|
Mouser Electronics | I/O Modules G1 DC or AC Digital Input, 4-16 VDC/VAC, 5 VDC Logic, High Speed RoHS: Compliant | 0 |
|
$31.1200 / $37.6500 | Order Now |
DISTI #
70133483
|
RS | Module, DC Input, 50 mA, 4 to 16 VDC, 45 mA (Max.), 5 VDC, 0.05 ms, 0.1 ms | Opto 22 IDC5B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 4 |
|
$33.8000 / $38.4100 | Buy Now |
|
Onlinecomponents.com | I/O Module Relays Input Module 45mA 4000Vrms Thru-Hole/Plug-In RoHS: Compliant | 0 |
|
$24.9500 / $32.7600 | Buy Now |
|
Quest Components | 2 |
|
$13.8450 | Buy Now |
Part Details for IDC5B
IDC5B CAD Models
IDC5B Part Data Attributes
|
IDC5B
Opto 22
Buy Now
|
Compare Parts:
IDC5B
Opto 22
|
Samacsys Manufacturer | Opto 22 |