Part Details for IDC73D120T6HX1SA2 by Infineon Technologies AG
Overview of IDC73D120T6HX1SA2 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for IDC73D120T6HX1SA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDC73D120T6HX1SA2
|
Avnet Americas | Diode Silicon Carbide Schottky 5A DIE Wafer - Gel-pak, waffle pack, wafer, diced wafer on film (Alt: IDC73D120T6HX1SA2) RoHS: Compliant Min Qty: 1683 Package Multiple: 1 Container: Waffle Pack | 0 |
|
$7.4251 / $9.0752 | Buy Now |
|
Future Electronics | 1200V 150A Emitter Controlled Diode 4 High Power Die RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$8.9000 / $9.3500 | Buy Now |
DISTI #
IDC73D120T6HX1SA2
|
Avnet Americas | Diode Silicon Carbide Schottky 5A DIE Wafer - Gel-pak, waffle pack, wafer, diced wafer on film (Alt: IDC73D120T6HX1SA2) RoHS: Compliant Min Qty: 1683 Package Multiple: 1 Container: Waffle Pack | 0 |
|
$7.4251 / $9.0752 | Buy Now |
DISTI #
SP000301864
|
EBV Elektronik | Diode 1.2KV 300A DIE Wafer (Alt: SP000301864) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
Part Details for IDC73D120T6HX1SA2
IDC73D120T6HX1SA2 CAD Models
IDC73D120T6HX1SA2 Part Data Attributes:
|
IDC73D120T6HX1SA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IDC73D120T6HX1SA2
Infineon Technologies AG
Rectifier Diode, Schottky, 1 Phase, 1 Element, 150A, 1200V V(RRM), Silicon, 9 X 8.15 MM, DIE-1
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | DIE | |
Package Description | R-XUUC-N1 | |
Pin Count | 1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.40 | |
Application | FAST SOFT RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.8 V | |
JESD-30 Code | R-XUUC-N1 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 150 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |