Part Details for IDC73D120T8HX1SA1 by Infineon Technologies AG
Overview of IDC73D120T8HX1SA1 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for IDC73D120T8HX1SA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDC73D120T8HX1SA1
|
Avnet Americas | Diode Standard Recovery Rectifier 150A DIE Wafer - Gel-pak, waffle pack, wafer, diced wafer on film (Alt: IDC73D120T8HX1SA1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Waffle Pack | 0 |
|
RFQ | |
DISTI #
IDC73D120T8HX1SA1
|
Avnet Americas | Diode Standard Recovery Rectifier 150A DIE Wafer - Gel-pak, waffle pack, wafer, diced wafer on film (Alt: IDC73D120T8HX1SA1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Waffle Pack | 0 |
|
RFQ |
Part Details for IDC73D120T8HX1SA1
IDC73D120T8HX1SA1 CAD Models
IDC73D120T8HX1SA1 Part Data Attributes:
|
IDC73D120T8HX1SA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IDC73D120T8HX1SA1
Infineon Technologies AG
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | R-XUUC-N1 | |
Reach Compliance Code | compliant | |
Application | FAST SOFT RECOVERY HIGH POWER | |
Breakdown Voltage-Min | 1200 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.52 V | |
JESD-30 Code | R-XUUC-N1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 26 µA | |
Reverse Test Voltage | 1200 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |