Part Details for IDCS7328ER681M by Vishay Dale
Overview of IDCS7328ER681M by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDCS7328ER681M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDCS7328ER681M-ND
|
DigiKey | FIXED IND 680UH 640MA 1.4OHM SMD Min Qty: 250 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1264 | Buy Now |
DISTI #
71517279
|
RS | Inductor, IDCS-7328 680 20% ER E3 | Vishay Dale IDCS7328ER681M RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9400 / $1.1100 | RFQ |
Part Details for IDCS7328ER681M
IDCS7328ER681M CAD Models
IDCS7328ER681M Part Data Attributes
|
IDCS7328ER681M
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
IDCS7328ER681M
Vishay Dale
General Fixed Inductor, 1 ELEMENT, 680 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 7360, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | 7360 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 7360 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 1.4 Ω | |
Inductance-Nom (L) | 680 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.62 mm | |
Package Length | 18.54 mm | |
Package Style | SMT | |
Package Width | 15.24 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.64 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for IDCS7328ER681M
This table gives cross-reference parts and alternative options found for IDCS7328ER681M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDCS7328ER681M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASPI-1306S-681-M-T | General Purpose Inductor, 680uH, 20%, 1 Element, SMD, ROHS COMPLIANT | Abracon Corporation | IDCS7328ER681M vs ASPI-1306S-681-M-T |
BPSY00191576681M00 | General Purpose Inductor, | Chilisin Electronics Corp | IDCS7328ER681M vs BPSY00191576681M00 |
SDS1306T-681M-N | General Purpose Inductor, 680uH, 20%, 7360 | Chilisin Electronics Corp | IDCS7328ER681M vs SDS1306T-681M-N |