Filter Your Search
1 - 2 of 2 results
|
IDCS7328ER681M
Vishay Intertechnologies
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 680 µH | 1.4 Ω | 20 % | YES | 100 kHz | 640 mA | Ferrite | 7360 | HIGH CURRENT INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | ONE SURFACE | 7.62 mm | 18.54 mm | 15.24 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | |||||
|
IDCS7328ER681M
Vishay Dale
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 680 µH | 1.4 Ω | 20 % | YES | 100 kHz | 640 mA | Ferrite | 7360 | HIGH CURRENT INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | ONE SURFACE | 7.62 mm | 18.54 mm | 15.24 mm | VISHAY DALE | 7360 | unknown | EAR99 | 8504.50.80.00 |