-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon Carbide, TO-252, GREEN, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH7935
|
Newark | Sic Schottky Diode, 600V, 6A, To-252 Rohs Compliant: Yes |Infineon IDD06SG60CXTMA2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1266 |
|
$1.9600 / $3.7900 | Buy Now |
DISTI #
448-IDD06SG60CXTMA2CT-ND
|
DigiKey | DIODE SIL CARB 600V 6A TO252-3 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9815 In Stock |
|
$1.5296 / $2.3000 | Buy Now |
DISTI #
IDD06SG60CXTMA2
|
Avnet Americas | SIC DIODES - Tape and Reel (Alt: IDD06SG60CXTMA2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | 2500 |
|
$1.3522 / $1.4501 | Buy Now |
DISTI #
726-IDD06SG60CXTMA2
|
Mouser Electronics | Schottky Diodes & Rectifiers SIC DIODES RoHS: Compliant | 3964 |
|
$1.5200 / $2.3000 | Buy Now |
|
Future Electronics | Schottky Diodes & Rectifiers SIC DIODES RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.5300 | Buy Now |
DISTI #
67519706
|
Verical | Diode Schottky 600V 6A 3-Pin(2+Tab) DPAK T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2229 | Americas - 480000 |
|
$1.9702 | Buy Now |
DISTI #
69266471
|
Verical | Diode Schottky 600V 6A 3-Pin(2+Tab) DPAK T/R Min Qty: 17 Package Multiple: 1 Date Code: 2229 | Americas - 5000 |
|
$1.8625 | Buy Now |
DISTI #
IDD06SG60CXTMA2
|
Avnet Americas | SIC DIODES - Tape and Reel (Alt: IDD06SG60CXTMA2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | 2500 |
|
$1.3522 / $1.4501 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2500 | 4865 |
|
$2.3699 / $2.5188 | Buy Now |
DISTI #
C1S322001009672
|
Chip1Stop | Rectifiers Diodes RoHS: Compliant pbFree: Yes Container: Cut Tape | 5000 |
|
$1.4900 / $2.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IDD06SG60CXTMA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IDD06SG60CXTMA2
Infineon Technologies AG
Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon Carbide, TO-252, GREEN, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | R-PSSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Infineon | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 23 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for IDD06SG60CXTMA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDD06SG60CXTMA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDH06SG60CXKSA2 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon Carbide, TO-220AC, GREEN, PLASTIC, TO-220, 2 PIN | Infineon Technologies AG | IDD06SG60CXTMA2 vs IDH06SG60CXKSA2 |