-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC6973
|
Newark | Sic Schottky Diode, Single, 34A, Hdsop, Product Range:Coolsic 6G 650V Series, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:650V, Continuous Forward Current If:34A, Total Capacitive Charge Qc:17.1Nc, Diode Case Rohs Compliant: Yes |Infineon IDDD12G65C6XTMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
448-IDDD12G65C6XTMA1CT-ND
|
DigiKey | DIODE SIL CARB 650V 34A HDSOP-10 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
184 In Stock |
|
$2.2518 / $4.6300 | Buy Now |
DISTI #
IDDD12G65C6XTMA1
|
Avnet Americas | Diode SiC Schottky 650V 34A 10-Pin HDSOP T/R - Tape and Reel (Alt: IDDD12G65C6XTMA1) RoHS: Compliant Min Qty: 1700 Package Multiple: 1700 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$2.3332 / $2.8517 | Buy Now |
DISTI #
726-IDDD12G65C6XTMA1
|
Mouser Electronics | Schottky Diodes & Rectifiers SIC DIODES RoHS: Compliant | 1621 |
|
$2.1600 / $3.6500 | Buy Now |
|
Future Electronics | IDDD12G65C6 Series 650V 34A 6th Generation CoolSiC™ Schottky Diode-PG-HDSOP-10-1 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 20Cut Tape/Mini-Reel |
|
$2.8600 / $3.8300 | Buy Now |
|
Future Electronics | IDDD12G65C6 Series 650V 34A 6th Generation CoolSiC™ Schottky Diode-PG-HDSOP-10-1 RoHS: Compliant pbFree: Yes Min Qty: 1700 Package Multiple: 1700 Container: Reel | 0Reel |
|
$2.2000 | Buy Now |
|
Rochester Electronics | IDDD12G65 - CoolSIC Schottky Diode RoHS: Compliant Status: Active Min Qty: 1 | 10910 |
|
$2.1400 / $2.5200 | Buy Now |
DISTI #
IDDD12G65C6XTMA1
|
Avnet Americas | Diode SiC Schottky 650V 34A 10-Pin HDSOP T/R - Tape and Reel (Alt: IDDD12G65C6XTMA1) RoHS: Compliant Min Qty: 1700 Package Multiple: 1700 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$2.3332 / $2.8517 | Buy Now |
DISTI #
IDDD12G65C6XTMA1
|
TME | Diode: Schottky rectifying, SiC, SMD, 650V, 12A, PG-HDSOP-10-1 Min Qty: 1 | 0 |
|
$3.4800 / $4.8700 | RFQ |
|
Ameya Holding Limited | Min Qty: 1700 | 1700 |
|
$3.3566 / $3.5675 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IDDD12G65C6XTMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IDDD12G65C6XTMA1
Infineon Technologies AG
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | R-PDSO-G10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | PD-CASE | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.35 V | |
JESD-30 Code | R-PDSO-G10 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 51 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 34 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 120 W | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 40 µA | |
Reverse Test Voltage | 420 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |