There are no models available for this part yet.
Overview of IDF-K3736 by SMC Corporation of America
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3736-E | Renesas Electronics Corporation | Nch Single Power Mosfet 250V 6A 700Mohm To-220Ab |
Price & Stock for IDF-K3736 by SMC Corporation of America
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73565847
|
RS | IDF SERIES PARTS & ACCESSORIES: FAN MOTOR IDFB55/75E-46(N) | SMC Corporation IDF-K3736 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$393.9200 | RFQ |