-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDH06G65C6
|
TME | Diode: Schottky rectifying, SiC, THT, 650V, 6A, 54W, PG-TO220-2 Min Qty: 1 | 0 |
|
$1.6300 / $2.2700 | RFQ |
DISTI #
DSKY5010
|
Rutronik | SiC-Diode 6A 650V 1.25V TO220-2 RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tube |
Stock DE - 500 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$1.0112 / $1.2000 | Buy Now |
|
LCSC | 650V Single 1.25V6A 16A TO-220-2 SiC Diodes ROHS | 7 |
|
$3.6302 / $5.0313 | Buy Now |
|
Perfect Parts Corporation | 4480 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IDH06G65C6
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IDH06G65C6
Infineon Technologies AG
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TO-220, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-08-30 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | PD-CASE | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.35 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 54 W | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 20 µA | |
Reverse Test Voltage | 420 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |