Part Details for IDH08S120AKSA1 by Infineon Technologies AG
Overview of IDH08S120AKSA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDH08S120AKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | IDH08S120 - CoolSiC Schottky Diode RoHS: Compliant Status: Obsolete Min Qty: 1 | 7 |
|
$5.7000 / $6.7100 | Buy Now |
DISTI #
SP000293031
|
EBV Elektronik | Diode Silicon Carbide Schottky 7.5A 2-Pin TO-220 Tube (Alt: SP000293031) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
DISTI #
1844985
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$7.4417 / $12.7770 | Buy Now |
DISTI #
1844985
|
Farnell | DIODE, SCHOTTK, 1200V, 7.5A, TO220-2 RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Each | 0 |
|
$1.5731 / $2.1974 | Buy Now |
Part Details for IDH08S120AKSA1
IDH08S120AKSA1 CAD Models
IDH08S120AKSA1 Part Data Attributes
|
IDH08S120AKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IDH08S120AKSA1
Infineon Technologies AG
Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 1200V V(RRM), Silicon Carbide, TO-220AC, GREEN, PLASTIC, TO-220, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-220AC | |
Package Description | GREEN, PLASTIC, TO-220, 2 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Infineon | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 39 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 7.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |