Part Details for IDH12SG60CXKSA2 by Infineon Technologies AG
Overview of IDH12SG60CXKSA2 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDH12SG60CXKSA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-IDH12SG60CXKSA2-ND
|
DigiKey | DIODE SIL CARB 600V 12A TO220-1 Min Qty: 1 Lead time: 17 Weeks Container: Tube |
501 In Stock |
|
$3.2782 / $6.1700 | Buy Now |
DISTI #
IDH12SG60CXKSA2
|
Avnet Americas | Diode Silicon Carbide Schottky 12A 2-Pin TO-220 Tube - Rail/Tube (Alt: IDH12SG60CXKSA2) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$2.7464 / $3.3349 | Buy Now |
DISTI #
726-IDH12SG60CXKSA2
|
Mouser Electronics | Schottky Diodes & Rectifiers SIC DIODES RoHS: Compliant | 395 |
|
$3.2700 / $6.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Tube | 0Tube |
|
$2.4600 | Buy Now |
|
Rochester Electronics | XDH12SG60 - Rectifier Single Silicon Carbide Schottky 600V 12A RoHS: Compliant Status: Active Min Qty: 1 | 450 |
|
$3.1800 / $3.7400 | Buy Now |
DISTI #
IDH12SG60CXKSA2
|
Avnet Americas | Diode Silicon Carbide Schottky 12A 2-Pin TO-220 Tube - Rail/Tube (Alt: IDH12SG60CXKSA2) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$2.7464 / $3.3349 | Buy Now |
|
Ameya Holding Limited | DIODE SCHOTTKY 600V 12A TO220-2 | 197 |
|
RFQ | |
DISTI #
IDH12SG60CXKSA2
|
Avnet Americas | Diode Silicon Carbide Schottky 12A 2-Pin TO-220 Tube - Rail/Tube (Alt: IDH12SG60CXKSA2) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$2.7464 / $3.3349 | Buy Now |
DISTI #
SP001632404
|
EBV Elektronik | Diode Silicon Carbide Schottky 12A 2-Pin TO-220 Tube (Alt: SP001632404) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 4 Days | EBV - 0 |
|
Buy Now |
Part Details for IDH12SG60CXKSA2
IDH12SG60CXKSA2 CAD Models
IDH12SG60CXKSA2 Part Data Attributes
|
IDH12SG60CXKSA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IDH12SG60CXKSA2
Infineon Technologies AG
Rectifier Diode, Schottky, 1 Phase, 1 Element, 12A, 600V V(RRM), Silicon Carbide, TO-220AC, GREEN, PLASTIC, TO-220, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | R-PSFM-T2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Infineon | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 51 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 12 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |