Part Details for IDK-121R-36SVA1 by Advantech Co Ltd
Overview of IDK-121R-36SVA1 by Advantech Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDK-121R-36SVA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDK-121R-36SVA1-ND
|
DigiKey | LCD DISPLAY 4-WIRE RES TOUCH Lead time: 99 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
923-IDK121R36SVA1
|
Mouser Electronics | Capacitance Touch Sensor Modules 12.1" 800x600 360nits -10~60 LED 6/8bits 50K,w/ 4-wire Resistive Touch Display Kit | 0 |
|
$264.3300 / $278.9400 | Order Now |