Part Details for IDMD-02-S-08.00-T-G-ST2-RW by Samtec Inc
Overview of IDMD-02-S-08.00-T-G-ST2-RW by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDMD-02-S-08.00-T-G-ST2-RW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDMD-02-S-08.00-T-
|
Avnet Americas | Cable Assembly Ribbon 0.203m 4 POS IDC HDR - Bulk (Alt: IDMD-02-S-08.00-T-) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4200 / $4.7000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.4200 / $4.7000 | Buy Now |
Part Details for IDMD-02-S-08.00-T-G-ST2-RW
IDMD-02-S-08.00-T-G-ST2-RW CAD Models
IDMD-02-S-08.00-T-G-ST2-RW Part Data Attributes
|
IDMD-02-S-08.00-T-G-ST2-RW
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IDMD-02-S-08.00-T-G-ST2-RW
Samtec Inc
Board Connector, 4 Contact(s), 2 Row(s), Male, IDC Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LOW PROFILE | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Termination Type | IDC | |
Total Number of Contacts | 4 |