Part Details for IDMD-02-S-12.00-T-ST8 by Samtec Inc
Overview of IDMD-02-S-12.00-T-ST8 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDMD-02-S-12.00-T-ST8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDMD-02-S-12.00-T-
|
Avnet Americas | Cable Assembly Flat Ribbon 0.304m 28AWG 4 POS IDC Connector PL IDT Bulk - Bulk (Alt: IDMD-02-S-12.00-T-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$2.9800 / $5.7900 | Buy Now |
DISTI #
000000000002848682
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | |
|
Master Electronics | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$2.9800 / $5.7900 | Buy Now |
Part Details for IDMD-02-S-12.00-T-ST8
IDMD-02-S-12.00-T-ST8 CAD Models
IDMD-02-S-12.00-T-ST8 Part Data Attributes
|
IDMD-02-S-12.00-T-ST8
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IDMD-02-S-12.00-T-ST8
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |