There are no models available for this part yet.
Overview of IDMD-02-S-14.00-T-G-ST2 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAC80004IDMDT | Texas Instruments | Ultra-Small, true 16-bit quad voltage output DAC with 1LSB INL/DNL 14-VSON -40 to 125 | |
DAC80004IDMDR | Texas Instruments | Ultra-Small, true 16-bit quad voltage output DAC with 1LSB INL/DNL 14-VSON -40 to 125 | |
DAC60004IDMDR | Texas Instruments | Ultra-Small, true 12-bit quad voltage output DAC with 1LSB INL/DNL 14-VSON -40 to 125 |
Price & Stock for IDMD-02-S-14.00-T-G-ST2 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
IDMD-02-S-14.00-T-
|
Avnet Americas | Cable Assembly Ribbon 0.356m 4 POS IDC HDR - Bulk (Alt: IDMD-02-S-14.00-T-) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1200 / $6.0500 | Buy Now | ||
DISTI #
000000000005877169
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$3.1200 / $6.0500 | Buy Now |
CAD Models for IDMD-02-S-14.00-T-G-ST2 by Samtec Inc
Part Data Attributes for IDMD-02-S-14.00-T-G-ST2 by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
LOW PROFILE
|
Body/Shell Style
|
PLUG
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
1 A
|
Termination Type
|
IDC
|
Total Number of Contacts
|
4
|