There are no models available for this part yet.
Overview of IDMD-06-S-02.75-T-G-ST8 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for IDMD-06-S-02.75-T-G-ST8 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
IDMD-06-S-02.75-T-
|
Avnet Americas | Cable Assembly Flat Ribbon 0.069m 28AWG 12 POS IDC Connector PL IDT Bulk - Bulk (Alt: IDMD-06-S-02.75-T-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$2.4500 / $4.7800 | Buy Now | ||
DISTI #
000000000002849596
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | ||
Master Electronics | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$2.4500 / $4.7800 | Buy Now |
CAD Models for IDMD-06-S-02.75-T-G-ST8 by Samtec Inc
Part Data Attributes for IDMD-06-S-02.75-T-G-ST8 by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Body/Shell Style
|
PLUG
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
1 A
|
Termination Type
|
IDC
|
Total Number of Contacts
|
12
|
Alternate Parts for IDMD-06-S-02.75-T-G-ST8
This table gives cross-reference parts and alternative options found for IDMD-06-S-02.75-T-G-ST8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDMD-06-S-02.75-T-G-ST8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCMD-06-S-12.00-02 | Board Connector, 12 Contact(s), 2 Row(s), Male, IDC Terminal, | Samtec Inc | IDMD-06-S-02.75-T-G-ST8 vs HCMD-06-S-12.00-02 |
FFMD-06-S-04.00-01 | Board Connector, 12 Contact(s), 2 Row(s), Male, IDC Terminal, LEAD FREE | Samtec Inc | IDMD-06-S-02.75-T-G-ST8 vs FFMD-06-S-04.00-01 |
15-38-0123 | Board Connector, 12 Contact(s), 2 Row(s), Male, IDC Terminal | Molex | IDMD-06-S-02.75-T-G-ST8 vs 15-38-0123 |
FFMD-06-S-02.00-01 | Board Connector, 12 Contact(s), 2 Row(s), Male, IDC Terminal, LEAD FREE | Samtec Inc | IDMD-06-S-02.75-T-G-ST8 vs FFMD-06-S-02.00-01 |