Part Details for IDMD-07-S-06.30-G-B10 by Samtec Inc
Overview of IDMD-07-S-06.30-G-B10 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDMD-07-S-06.30-G-B10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-IDMD-07-S-06.30-G-B10-ND
|
DigiKey | SLIM BODY DOUBLE-ROW IDC MALE AS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.3100 | Buy Now |
DISTI #
IDMD-07-S-06.30-G-
|
Avnet Americas | Cable Assembly Flat Ribbon 0.16m 28AWG 14 POS IDC Connector PL IDT Bulk - Bulk (Alt: IDMD-07-S-06.30-G-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.9200 / $7.2300 | Buy Now |
DISTI #
200-IDMD07S0630GB10
|
Mouser Electronics | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Male Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$2.9600 / $7.2300 | Order Now |
|
Onlinecomponents.com | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$3.2400 / $9.5900 | Buy Now |
DISTI #
000000000002849816
|
Sager | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Male Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$4.5300 / $7.2300 | Buy Now |
|
Master Electronics | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$3.2400 / $9.5900 | Buy Now |
DISTI #
5cd8f955cd7c1c4c384c83dd
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 0 Days Container: CLAMSHELL | 0 |
|
$2.9600 / $7.2300 | Buy Now |
Part Details for IDMD-07-S-06.30-G-B10
IDMD-07-S-06.30-G-B10 CAD Models
IDMD-07-S-06.30-G-B10 Part Data Attributes
|
IDMD-07-S-06.30-G-B10
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IDMD-07-S-06.30-G-B10
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |