Part Details for IDMD-08-S-05.00-T-G by Samtec Inc
Overview of IDMD-08-S-05.00-T-G by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDMD-08-S-05.00-T-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDMD-08-S-05.00-T-
|
Avnet Americas | Cable Assembly Flat 0.127m 28AWG 16 POS IDC Connector PL IDT Bulk - Bulk (Alt: IDMD-08-S-05.00-T-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$2.6100 / $5.1000 | Buy Now |
DISTI #
IDMD-08-S-05.00-T-
|
Avnet Americas | Cable Assembly Flat 0.127m 28AWG 16 POS IDC Connector PL IDT Bulk - Bulk (Alt: IDMD-08-S-05.00-T-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
IDMD-08-S-05.00-T-
|
Avnet Americas | Cable Assembly Flat 0.127m 28AWG 16 POS IDC Connector PL IDT Bulk - Bulk (Alt: IDMD-08-S-05.00-T-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003205019
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | |
|
Master Electronics | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$2.6100 / $5.1000 | Buy Now |
Part Details for IDMD-08-S-05.00-T-G
IDMD-08-S-05.00-T-G CAD Models
IDMD-08-S-05.00-T-G Part Data Attributes
|
IDMD-08-S-05.00-T-G
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IDMD-08-S-05.00-T-G
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |