Part Details for IDMD-08-S-06.00-T-G by Samtec Inc
Overview of IDMD-08-S-06.00-T-G by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for IDMD-08-S-06.00-T-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDMD-08-S-06.00-T-
|
Avnet Americas | Cable Assembly Flat 0.152m 28AWG 16 POS IDC Connector PL IDT Bulk - Bulk (Alt: IDMD-08-S-06.00-T-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$2.7300 / $5.3300 | Buy Now |
DISTI #
IDMD-08-S-06.00-T-
|
Avnet Americas | Cable Assembly Flat 0.152m 28AWG 16 POS IDC Connector PL IDT Bulk - Bulk (Alt: IDMD-08-S-06.00-T-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
IDMD-08-S-06.00-T-
|
Avnet Americas | Cable Assembly Flat 0.152m 28AWG 16 POS IDC Connector PL IDT Bulk - Bulk (Alt: IDMD-08-S-06.00-T-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$2.7300 / $5.3300 | Buy Now |
Part Details for IDMD-08-S-06.00-T-G
IDMD-08-S-06.00-T-G CAD Models
IDMD-08-S-06.00-T-G Part Data Attributes
|
IDMD-08-S-06.00-T-G
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IDMD-08-S-06.00-T-G
Samtec Inc
Board Connector, 16 Contact(s), 2 Row(s), Male, IDC Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 16 |