Part Details for IDMD-09-S-02.50-B09 by Samtec Inc
Overview of IDMD-09-S-02.50-B09 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAC80004IDMDT | Texas Instruments | Ultra-Small, true 16-bit quad voltage output DAC with 1LSB INL/DNL 14-VSON -40 to 125 | |
DAC80004IDMDR | Texas Instruments | Ultra-Small, true 16-bit quad voltage output DAC with 1LSB INL/DNL 14-VSON -40 to 125 | |
DAC60004IDMDR | Texas Instruments | Ultra-Small, true 12-bit quad voltage output DAC with 1LSB INL/DNL 14-VSON -40 to 125 |
Price & Stock for IDMD-09-S-02.50-B09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-IDMD-09-S-02.50-B09-ND
|
DigiKey | SLIM BODY DOUBLE-ROW IDC MALE AS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.1200 | Buy Now |
DISTI #
IDMD-09-S-02.50-B0
|
Avnet Americas | Cable Assembly Flat Ribbon 0.063m 28AWG 18 POS IDC Connector to 9 POS IDC Connector/9 POS IDC Connector PL-PL/PL IDT-IDT/IDT Bulk - Bulk (Alt: IDMD-09-S-02.50-B0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.5200 / $8.1200 | Buy Now |
DISTI #
200-IDMD09S0250B09
|
Mouser Electronics | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Male Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$3.3200 / $8.1200 | Order Now |
|
Onlinecomponents.com | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$4.4800 / $9.6300 | Buy Now |
DISTI #
000000000002850441
|
Sager | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Male Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$5.0800 / $8.1200 | Buy Now |
|
Master Electronics | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$4.4800 / $9.6300 | Buy Now |
DISTI #
5cd8f954cd7c1c4c384c8330
|
Samtec | Slim Body Double-Row IDC Male Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 2 Days Container: CLAMSHELL | 0 |
|
$3.3200 / $8.1200 | Buy Now |
Part Details for IDMD-09-S-02.50-B09
IDMD-09-S-02.50-B09 CAD Models
IDMD-09-S-02.50-B09 Part Data Attributes
|
IDMD-09-S-02.50-B09
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IDMD-09-S-02.50-B09
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Body Breadth | 0.2 inch | |
Body Depth | 0.235 inch | |
Body Length | 0.966 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Option | WITH CABLE ASSEMBLY | |
Rated Current (Signal) | 3 A | |
Termination Type | IDC | |
Total Number of Contacts | 18 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for IDMD-09-S-02.50-B09
This table gives cross-reference parts and alternative options found for IDMD-09-S-02.50-B09. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDMD-09-S-02.50-B09, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCMD-09-S-03.00-01 | Board Connector, 18 Contact(s), 2 Row(s), Male, IDC Terminal | Samtec Inc | IDMD-09-S-02.50-B09 vs HCMD-09-S-03.00-01 |
HCMD-09-S-05.00-01 | Board Connector, 18 Contact(s), 2 Row(s), Male, IDC Terminal | Samtec Inc | IDMD-09-S-02.50-B09 vs HCMD-09-S-05.00-01 |
IDMD-09-S-12.00-T | Board Connector, 18 Contact(s), 2 Row(s), Male, IDC Terminal, Plug, ROHS COMPLIANT | Samtec Inc | IDMD-09-S-02.50-B09 vs IDMD-09-S-12.00-T |
FFMD-09-S-03.00-01 | Board Connector, 18 Contact(s), 2 Row(s), Male, IDC Terminal, LEAD FREE | Samtec Inc | IDMD-09-S-02.50-B09 vs FFMD-09-S-03.00-01 |
FFMD-09-S-10.00-01 | Board Connector, 18 Contact(s), 2 Row(s), Male, IDC Terminal, LEAD FREE | Samtec Inc | IDMD-09-S-02.50-B09 vs FFMD-09-S-10.00-01 |
FFMD-09-S-02.00-01 | Board Connector, 18 Contact(s), 2 Row(s), Male, IDC Terminal, LEAD FREE | Samtec Inc | IDMD-09-S-02.50-B09 vs FFMD-09-S-02.00-01 |
HCMD-09-S-36.00-01-ST2 | Board Connector, 18 Contact(s), 2 Row(s), Male, IDC Terminal | Samtec Inc | IDMD-09-S-02.50-B09 vs HCMD-09-S-36.00-01-ST2 |
HCMD-09-S-03.00-01-S | Board Connector, 18 Contact(s), 2 Row(s), Male, IDC Terminal | Samtec Inc | IDMD-09-S-02.50-B09 vs HCMD-09-S-03.00-01-S |