Part Details for IDMD-14-S-04.00-T-G-ST4 by Samtec Inc
Overview of IDMD-14-S-04.00-T-G-ST4 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for IDMD-14-S-04.00-T-G-ST4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-IDMD-14-S-04.00-T-G-ST4-ND
|
DigiKey | SLIM BODY DOUBLE-ROW IDC MALE AS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.8400 | Buy Now |
DISTI #
IDMD-14-S-04.00-T-
|
Avnet Americas | Cable Assembly Flat Ribbon 28AWG 0.102m 28 Position IDC Connector Plug - Bulk (Alt: IDMD-14-S-04.00-T-) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.8400 / $8.5900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.5200 / $8.5900 | Buy Now | |
DISTI #
IDMD-14-S-04.00-T-
|
Avnet Americas | Cable Assembly Flat Ribbon 28AWG 0.102m 28 Position IDC Connector Plug - Bulk (Alt: IDMD-14-S-04.00-T-) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.8400 / $8.5900 | Buy Now |
DISTI #
000000000006309291
|
Sager | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Male Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$5.3800 / $8.5900 | Buy Now |
|
Master Electronics | 0 |
|
$3.5200 / $8.5900 | Buy Now | |
DISTI #
5f6b941be56a714058c46759
|
Samtec | Slim Body Double-Row IDC Male Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 4 Days Container: SKIN PACK | 0 |
|
$3.5200 / $8.5900 | Buy Now |
Part Details for IDMD-14-S-04.00-T-G-ST4
IDMD-14-S-04.00-T-G-ST4 CAD Models
IDMD-14-S-04.00-T-G-ST4 Part Data Attributes:
|
IDMD-14-S-04.00-T-G-ST4
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IDMD-14-S-04.00-T-G-ST4
Samtec Inc
Board Connector, 28 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Black Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Body Breadth | 0.2 inch | |
Body Depth | 0.235 inch | |
Body Length | 1.466 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | WITH CABLE ASSEMBLY | |
Rated Current (Signal) | 3 A | |
Termination Type | IDC | |
Total Number of Contacts | 28 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 28 AWG |