Part Details for IDMD-18-S-24.00-B36 by Samtec Inc
Overview of IDMD-18-S-24.00-B36 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for IDMD-18-S-24.00-B36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDMD-18-S-24.00-B3
|
Avnet Americas | Cable Assembly Flat 0.609m 28AWG IDC Connector to IDC Connector/IDC Connector SKT-SKT/SKT IDT-IDT/IDT - Bulk (Alt: IDMD-18-S-24.00-B3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$12.5900 / $27.5500 | Buy Now |
DISTI #
IDMD-18-S-24.00-B3
|
Avnet Americas | Cable Assembly Flat 0.609m 28AWG IDC Connector to IDC Connector/IDC Connector SKT-SKT/SKT IDT-IDT/IDT - Bulk (Alt: IDMD-18-S-24.00-B3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002852040
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | |
|
Master Electronics | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$12.5900 / $27.5500 | Buy Now |
Part Details for IDMD-18-S-24.00-B36
IDMD-18-S-24.00-B36 CAD Models
IDMD-18-S-24.00-B36 Part Data Attributes:
|
IDMD-18-S-24.00-B36
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IDMD-18-S-24.00-B36
Samtec Inc
Board Connector, 36 Contact(s), 2 Row(s), Male, IDC Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Termination Type | IDC | |
Total Number of Contacts | 36 |