Part Details for IDMS-05-S-02.75-ST4 by Samtec Inc
Overview of IDMS-05-S-02.75-ST4 by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDMS-05-S-02.75-ST4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDMS-05-S-02.75-ST
|
Avnet Americas | Cable Assembly Ribbon 0.07m 5 POS IDC HDR - Bulk (Alt: IDMS-05-S-02.75-ST) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Slim Body Single Row, IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$1.8100 / $3.5100 | Buy Now |
|
Master Electronics | .100" Slim Body Single Row, IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$1.8100 / $3.5100 | Buy Now |
Part Details for IDMS-05-S-02.75-ST4
IDMS-05-S-02.75-ST4 CAD Models
IDMS-05-S-02.75-ST4 Part Data Attributes
|
IDMS-05-S-02.75-ST4
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IDMS-05-S-02.75-ST4
Samtec Inc
Board Connector, 5 Contact(s), 1 Row(s), Male, IDC Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Termination Type | IDC | |
Total Number of Contacts | 5 |
Alternate Parts for IDMS-05-S-02.75-ST4
This table gives cross-reference parts and alternative options found for IDMS-05-S-02.75-ST4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDMS-05-S-02.75-ST4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9100-1-105-19-G | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Methode Electronics Inc | IDMS-05-S-02.75-ST4 vs 9100-1-105-19-G |
48147-0513 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | IDMS-05-S-02.75-ST4 vs 48147-0513 |
TSW-105-08-S-S-LL | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | IDMS-05-S-02.75-ST4 vs TSW-105-08-S-S-LL |
RMTV1-05PL104 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | ITT Interconnect Solutions | IDMS-05-S-02.75-ST4 vs RMTV1-05PL104 |
TSW-105-12-F-S | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | IDMS-05-S-02.75-ST4 vs TSW-105-12-F-S |
SL10SMD1045GBSM | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal | Fischer Elektronik GmbH & Co KG | IDMS-05-S-02.75-ST4 vs SL10SMD1045GBSM |
94319005110 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | IDMS-05-S-02.75-ST4 vs 94319005110 |
88115-016 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | IDMS-05-S-02.75-ST4 vs 88115-016 |
65586-105 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | IDMS-05-S-02.75-ST4 vs 65586-105 |
647139-5 | 5 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | IDMS-05-S-02.75-ST4 vs 647139-5 |