There are no models available for this part yet.
Overview of IDMS-05-S-03.00-ST4 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for IDMS-05-S-03.00-ST4 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
IDMS-05-S-03.00-ST
|
Avnet Americas | Cable Assembly Ribbon 0.076m 5 POS IDC HDR - Bulk (Alt: IDMS-05-S-03.00-ST) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | .100" Slim Body Single Row, IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$1.8400 / $3.5500 | Buy Now | ||
DISTI #
000000000004065512
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | ||
Master Electronics | .100" Slim Body Single Row, IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$1.8400 / $3.5500 | Buy Now |
CAD Models for IDMS-05-S-03.00-ST4 by Samtec Inc
Part Data Attributes for IDMS-05-S-03.00-ST4 by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body/Shell Style
|
PLUG
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
1 A
|
Termination Type
|
IDC
|
Total Number of Contacts
|
5
|
Alternate Parts for IDMS-05-S-03.00-ST4
This table gives cross-reference parts and alternative options found for IDMS-05-S-03.00-ST4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDMS-05-S-03.00-ST4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLAS156-5-DA | Board Connector, 5 Contact(s), 1 Row(s), Male, IDC Terminal | Panduit Corp | IDMS-05-S-03.00-ST4 vs MLAS156-5-DA |
MLSS156-5-DA | Board Connector, 5 Contact(s), 1 Row(s), Male, IDC Terminal | Panduit Corp | IDMS-05-S-03.00-ST4 vs MLSS156-5-DA |
0014445205 | Board Connector, 5 Contact(s), 1 Row(s), Male, IDC Terminal, ROHS COMPLIANT | Molex | IDMS-05-S-03.00-ST4 vs 0014445205 |
103947-4 | 5 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | IDMS-05-S-03.00-ST4 vs 103947-4 |
0-281784-5 | 5 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC, PLUG | TE Connectivity | IDMS-05-S-03.00-ST4 vs 0-281784-5 |
0-144273-5 | 5 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC, PLUG | TE Connectivity | IDMS-05-S-03.00-ST4 vs 0-144273-5 |
91226-0049 | Board Connector, 5 Contact(s), 1 Row(s), Male, IDC Terminal | Molex | IDMS-05-S-03.00-ST4 vs 91226-0049 |
91226-9013 | Board Connector, 5 Contact(s), 1 Row(s), Male, IDC Terminal | Molex | IDMS-05-S-03.00-ST4 vs 91226-9013 |
3-647011-5 | CONNECTOR, 5 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | IDMS-05-S-03.00-ST4 vs 3-647011-5 |
4-173116-5 | 5 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | IDMS-05-S-03.00-ST4 vs 4-173116-5 |