Part Details for IDMS-05-S-08.00-G by Samtec Inc
Overview of IDMS-05-S-08.00-G by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for IDMS-05-S-08.00-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDMS-05-S-08.00-G
|
Avnet Americas | Cable Assembly Flat Ribbon 28AWG 0.203m 5 Position IDC Connector Plug - Bulk (Alt: IDMS-05-S-08.00-G) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5200 / $3.7500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8800 / $4.7300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.8800 / $4.7300 | Buy Now |
DISTI #
614a11e0542976c34cd9daed
|
Samtec | Slim Body Single-Row IDC Male Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: CLAMSHELL | 0 |
|
$1.7200 / $3.7500 | Buy Now |