Part Details for IDMS-06-S-33.00-ST2 by Samtec Inc
Overview of IDMS-06-S-33.00-ST2 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDMS-06-S-33.00-ST2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-IDMS-06-S-33.00-ST2-ND
|
DigiKey | SLIM BODY SINGLE-ROW IDC MALE AS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.5000 | Buy Now |
DISTI #
IDMS-06-S-33.00-ST
|
Avnet Americas | Cable Assembly Flat Ribbon 0.838m 28AWG 6 POS IDC Connector PL IDT Bulk - Bulk (Alt: IDMS-06-S-33.00-ST) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-IDMS06S3300ST2
|
Mouser Electronics | Ribbon Cables / IDC Cables Slim Body Single-Row IDC Male Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$5.4400 / $9.5000 | Order Now |
|
Onlinecomponents.com | .100" Slim Body Single Row, IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$5.8000 / $11.2700 | Buy Now |
DISTI #
000000000002853496
|
Sager | Ribbon Cables / IDC Cables Slim Body Single-Row IDC Male Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$6.2900 / $9.5000 | Buy Now |
|
Master Electronics | .100" Slim Body Single Row, IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$5.8000 / $11.2700 | Buy Now |
DISTI #
5cd8fa36cd7c1c4c384d8a8a
|
Samtec | Slim Body Single-Row IDC Male Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: SKIN PACK | 0 |
|
$4.5900 / $9.5000 | Buy Now |
Part Details for IDMS-06-S-33.00-ST2
IDMS-06-S-33.00-ST2 CAD Models
IDMS-06-S-33.00-ST2 Part Data Attributes
|
IDMS-06-S-33.00-ST2
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IDMS-06-S-33.00-ST2
Samtec Inc
Board Connector, 6 Contact(s), 1 Row(s), Male, IDC Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Termination Type | IDC | |
Total Number of Contacts | 6 |
Alternate Parts for IDMS-06-S-33.00-ST2
This table gives cross-reference parts and alternative options found for IDMS-06-S-33.00-ST2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDMS-06-S-33.00-ST2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
06DA-6S(LF) | Board Connector, 6 Contact(s), 1 Row(s), Male, IDC Terminal, ROHS COMPLIANT | JST Manufacturing | IDMS-06-S-33.00-ST2 vs 06DA-6S(LF) |
3-647009-6 | CONNECTOR, 6 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | IDMS-06-S-33.00-ST2 vs 3-647009-6 |
4-173116-6 | 6 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | IDMS-06-S-33.00-ST2 vs 4-173116-6 |
3-647011-6 | 6 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | IDMS-06-S-33.00-ST2 vs 3-647011-6 |
26-32-6064 | Board Connector, 6 Contact(s), 1 Row(s), Male, IDC Terminal | Molex | IDMS-06-S-33.00-ST2 vs 26-32-6064 |
103955-5 | 6 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | IDMS-06-S-33.00-ST2 vs 103955-5 |
3-644791-6 | 6 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | IDMS-06-S-33.00-ST2 vs 3-644791-6 |
3-647009-6 | 6 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | IDMS-06-S-33.00-ST2 vs 3-647009-6 |
90062-0017 | Board Connector, 6 Contact(s), 1 Row(s), Male, IDC Terminal | Molex | IDMS-06-S-33.00-ST2 vs 90062-0017 |
3-647019-6 | 6 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | IDMS-06-S-33.00-ST2 vs 3-647019-6 |