Part Details for IDMS-20-D-23.00-RW by Samtec Inc
Overview of IDMS-20-D-23.00-RW by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for IDMS-20-D-23.00-RW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDMS-20-D-23.00-RW
|
Avnet Americas | Cable Assembly Flat Ribbon 0.584m 28AWG 20 POS IDC Connector to 20 POS IDC Connector PL-PL IDT-IDT Bulk - Bulk (Alt: IDMS-20-D-23.00-RW) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Slim Body Single Row, IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$10.2500 / $19.9600 | Buy Now |
DISTI #
000000000002854752
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | |
|
Master Electronics | .100" Slim Body Single Row, IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$10.2500 / $19.9600 | Buy Now |
Part Details for IDMS-20-D-23.00-RW
IDMS-20-D-23.00-RW CAD Models
IDMS-20-D-23.00-RW Part Data Attributes
|
IDMS-20-D-23.00-RW
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IDMS-20-D-23.00-RW
Samtec Inc
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | INTERCONNECTION DEVICE |