There are no models available for this part yet.
Overview of IDMS-20-S-02.00-ST8 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for IDMS-20-S-02.00-ST8 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AH8281
|
Newark | Slim Body Single-Row Idc Male Assemblies, 0.100" Pitch |Samtec IDMS-20-S-02.00-ST8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8900 / $11.8700 | Buy Now | |
DISTI #
612-IDMS-20-S-02.00-ST8-ND
|
DigiKey | SLIM BODY SINGLE-ROW IDC MALE AS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.1600 | Buy Now | |
DISTI #
IDMS-20-S-02.00-ST
|
Avnet Americas | Cable Assembly Flat Ribbon 0.05m 28AWG 20 POS IDC Connector PL IDT Bulk - Bulk (Alt: IDMS-20-S-02.00-ST) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.7700 / $8.1600 | Buy Now | |
DISTI #
200-IDMS20S0200ST8
|
Mouser Electronics | Ribbon Cables / IDC Cables Slim Body Single-Row IDC Male Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$3.9400 / $8.1600 | Order Now | |
Onlinecomponents.com | .100" Slim Body Single Row, IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$4.9800 / $9.6800 | Buy Now | ||
DISTI #
000000000002854756
|
Sager | Ribbon Cables / IDC Cables Slim Body Single-Row IDC Male Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$5.4100 / $8.1600 | Buy Now | |
Master Electronics | .100" Slim Body Single Row, IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$4.9800 / $9.6800 | Buy Now | ||
DISTI #
5cd8fa05cd7c1c4c384d5584
|
Samtec | Slim Body Single-Row IDC Male Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 6 Days Container: SKIN PACK | 0 |
|
$3.9430 / $8.1600 | Buy Now |
CAD Models for IDMS-20-S-02.00-ST8 by Samtec Inc
Part Data Attributes for IDMS-20-S-02.00-ST8 by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8544.42
|
Body/Shell Style
|
PLUG
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
1 A
|
Termination Type
|
IDC
|
Total Number of Contacts
|
20
|
Alternate Parts for IDMS-20-S-02.00-ST8
This table gives cross-reference parts and alternative options found for IDMS-20-S-02.00-ST8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDMS-20-S-02.00-ST8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMS20P-G5H13 | Board Connector, 20 Contact(s), 1 Row(s), Male, Solder Terminal, Plug | Cristek Interconnects Inc | IDMS-20-S-02.00-ST8 vs CMS20P-G5H13 |
FCN-815P020-TK | Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Plug | FUJITSU Component Ltd | IDMS-20-S-02.00-ST8 vs FCN-815P020-TK |
CMS20P-S5H22 | Board Connector, 20 Contact(s), 1 Row(s), Male, Solder Terminal, Plug | Cristek Interconnects Inc | IDMS-20-S-02.00-ST8 vs CMS20P-S5H22 |
CMS20P-G5G911 | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, | Cristek Interconnects Inc | IDMS-20-S-02.00-ST8 vs CMS20P-G5G911 |
CMS20P-L5M04 | Board Connector, 20 Contact(s), 1 Row(s), Male, Solder Terminal, Plug | Cristek Interconnects Inc | IDMS-20-S-02.00-ST8 vs CMS20P-L5M04 |
CMS20P-G5M16 | Board Connector, 20 Contact(s), 1 Row(s), Male, Solder Terminal, Plug | Cristek Interconnects Inc | IDMS-20-S-02.00-ST8 vs CMS20P-G5M16 |
D02-9922001 | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug | Harwin | IDMS-20-S-02.00-ST8 vs D02-9922001 |
CMS20P-B5M23 | Board Connector, 20 Contact(s), 1 Row(s), Male, Solder Terminal, Plug | Cristek Interconnects Inc | IDMS-20-S-02.00-ST8 vs CMS20P-B5M23 |
CMS20P-D5S06 | Board Connector, 20 Contact(s), 1 Row(s), Male, Solder Terminal, Plug | Cristek Interconnects Inc | IDMS-20-S-02.00-ST8 vs CMS20P-D5S06 |
1645180000 | Board Connector, 20 Contact(s), 1 Row(s), Male, Screw Terminal, Plug, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | IDMS-20-S-02.00-ST8 vs 1645180000 |