Part Details for IDMS-20-S-50.00-T-G-ST4 by Samtec Inc
Overview of IDMS-20-S-50.00-T-G-ST4 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for IDMS-20-S-50.00-T-G-ST4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDMS-20-S-50.00-T-
|
Avnet Americas | Cable Assembly Flat Ribbon 1.27m 28AWG IDC Connector to IDC Connector/IDC Connector PL IDT-IDT/IDT Bulk - Bulk (Alt: IDMS-20-S-50.00-T-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Slim Body Single Row, IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$12.6500 / $27.7300 | Buy Now |
DISTI #
000000000003590696
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | |
|
Master Electronics | .100" Slim Body Single Row, IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$12.6500 / $27.7300 | Buy Now |
Part Details for IDMS-20-S-50.00-T-G-ST4
IDMS-20-S-50.00-T-G-ST4 CAD Models
IDMS-20-S-50.00-T-G-ST4 Part Data Attributes
|
IDMS-20-S-50.00-T-G-ST4
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IDMS-20-S-50.00-T-G-ST4
Samtec Inc
Board Connector, 20 Contact(s), 1 Row(s), Male, IDC Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Termination Type | IDC | |
Total Number of Contacts | 20 |