Part Details for IDMS-32-S-15.00-ST3 by Samtec Inc
Overview of IDMS-32-S-15.00-ST3 by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDMS-32-S-15.00-ST3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDMS-32-S-15.00-ST
|
Avnet Americas | Cable Assembly Ribbon 0.381m 32 POS IDC HDR - Bulk (Alt: IDMS-32-S-15.00-ST) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.0500 / $19.8500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$9.0500 / $19.8500 | Buy Now |
Part Details for IDMS-32-S-15.00-ST3
IDMS-32-S-15.00-ST3 CAD Models
IDMS-32-S-15.00-ST3 Part Data Attributes
|
IDMS-32-S-15.00-ST3
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IDMS-32-S-15.00-ST3
Samtec Inc
Board Connector, 32 Contact(s), 1 Row(s), Male, IDC Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Termination Type | IDC | |
Total Number of Contacts | 32 |