Part Details for IDP1-07-A by Samtec Inc
Overview of IDP1-07-A by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDP1-07-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-IDP1-07-A-ND
|
DigiKey | CONN PLUG HSG 14POS 1.00MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7600 | Buy Now |
DISTI #
IDP1-07-A
|
Avnet Americas | Connector Housing Wire to Board Receptacle 14 Position 1mm Straight Cable Mount - Bulk (Alt: IDP1-07-A) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-IDP1-07-A
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 380 |
|
$0.3320 / $0.7600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.2081 / $0.4923 | Buy Now | |
DISTI #
IDP1-07-A
|
Avnet Americas | Connector Housing Wire to Board Receptacle 14 Position 1mm Straight Cable Mount - Bulk (Alt: IDP1-07-A) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000006165038
|
Sager | Headers & Wire Housings Min Qty: 1 | 0 |
|
$0.2400 / $0.7600 | Buy Now |
|
Master Electronics | 0 |
|
$0.2081 / $0.4923 | Buy Now |