Part Details for IDP20C65D2XKSA1 by Infineon Technologies AG
Overview of IDP20C65D2XKSA1 by Infineon Technologies AG
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDP20C65D2XKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-IDP20C65D2XKSA1-ND
|
DigiKey | DIODE ARRAY GP 650V 10A TO220 Min Qty: 1 Lead time: 19 Weeks Container: Tube |
574 In Stock |
|
$0.6257 / $1.6700 | Buy Now |
DISTI #
IDP20C65D2XKSA1
|
Avnet Americas | Diode Switching 650V 20A 3-Pin TO-220 Tube - Rail/Tube (Alt: IDP20C65D2XKSA1) RoHS: Compliant Min Qty: 600 Package Multiple: 50 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$0.6098 / $0.7405 | Buy Now |
DISTI #
726-IDP20C65D2XKSA1
|
Mouser Electronics | Diodes - General Purpose, Power, Switching IGBT PRODUCTS RoHS: Compliant | 915 |
|
$0.6250 / $1.6600 | Buy Now |
|
Future Electronics | Diodes - General Purpose, Power, Switching IGBT PRODUCTS RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Tube | 0Tube |
|
$0.6400 / $0.7100 | Buy Now |
|
Bristol Electronics | 3650 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 50 |
|
$1.1250 / $1.8000 | Buy Now |
|
Quest Components | 2920 |
|
$0.6900 / $2.3000 | Buy Now | |
|
Quest Components | 40 |
|
$1.5000 / $2.4000 | Buy Now | |
|
Rochester Electronics | IDP20C65D2 - INDUSTRY 14 RoHS: Compliant Status: Active Min Qty: 1 | 2250 |
|
$0.6193 / $0.7286 | Buy Now |
|
Ameya Holding Limited | 457 |
|
RFQ |
Part Details for IDP20C65D2XKSA1
IDP20C65D2XKSA1 CAD Models
IDP20C65D2XKSA1 Part Data Attributes:
|
IDP20C65D2XKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IDP20C65D2XKSA1
Infineon Technologies AG
Rectifier Diode, 1 Phase, 2 Element, 10A, 650V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | R-PSFM-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | PD-CASE | |
Application | FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.2 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 68 W | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 40 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for IDP20C65D2XKSA1
This table gives cross-reference parts and alternative options found for IDP20C65D2XKSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDP20C65D2XKSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDP20C65D2 | Rectifier Diode, 1 Phase, 2 Element, 10A, 650V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | IDP20C65D2XKSA1 vs IDP20C65D2 |