Part Details for IDP30E60 by Infineon Technologies AG
Overview of IDP30E60 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDP30E60
IDP30E60 CAD Models
IDP30E60 Part Data Attributes:
|
IDP30E60
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IDP30E60
Infineon Technologies AG
Rectifier Diode, 1 Phase, 1 Element, 52.3A, 600V V(RRM), Silicon, TO-220AC, GREEN, PLASTIC, TO-220, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-220AC | |
Package Description | TO-220, 2 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | FAST RECOVERY | |
Application | FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 117 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 52.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 142.9 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.126 µs | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for IDP30E60
This table gives cross-reference parts and alternative options found for IDP30E60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDP30E60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRF10100 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, TO-220AC, TO-220IS, 2 PIN | KEC | IDP30E60 vs MBRF10100 |
VS-8TQ100PBF | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | IDP30E60 vs VS-8TQ100PBF |
LURF1060 | Rectifier Diode, 1 Phase, 1 Element, 600V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | IDP30E60 vs LURF1060 |
DFRF15A20 | Rectifier Diode, 1 Phase, 1 Element, 15A, 200V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC, ITO-220AC, 3/2 PIN | Rugao Dachang Electronics Co Ltd | IDP30E60 vs DFRF15A20 |
STF20120 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 120V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | IDP30E60 vs STF20120 |
BY559-1500U | DIODE 1500 V, SILICON, RECTIFIER DIODE, TO-220AC, Rectifier Diode | NXP Semiconductors | IDP30E60 vs BY559-1500U |
VS-6TQ035-N3 | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | IDP30E60 vs VS-6TQ035-N3 |
IDT03S60CHKSA1 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 4.5A, 600V V(RRM), Silicon Carbide, TO-220AC, GREEN, PLASTIC, TO-220, 2 PIN | Infineon Technologies AG | IDP30E60 vs IDT03S60CHKSA1 |
19TQ015CJ | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15V V(RRM), Silicon, TO-220AC, LEAD FREE, PLASTIC PACKAGE-3/2 | Sangdest Microelectronics (Nanjing) Co Ltd | IDP30E60 vs 19TQ015CJ |
MBRF10200 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 100V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | IDP30E60 vs MBRF10200 |