Part Details for IDQL-6004-651 by Merkle-Korff Industries
Overview of IDQL-6004-651 by Merkle-Korff Industries
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6004CDD#TRPBF | Analog Devices | 2x 1.6V, 1µA Prec R2R In & Out | |
LT6004IMS8#PBF | Analog Devices | 2x 1.6V, 1µA Prec R2R In & Out | |
LT6004CMS8#PBF | Analog Devices | 2x 1.6V, 1µA Prec R2R In & Out |
Price & Stock for IDQL-6004-651
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000357041
|
Sager | Merkle-Korff | 0 |
|
Buy Now |