Part Details for IDS-05-G-P05 by Samtec Inc
Overview of IDS-05-G-P05 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1902B | Analog Devices | LT4320IDD Demo Board - 200W Id | |
DC2314A-A | Analog Devices | LTC4236-1 Demo Board - Dual Id | |
DC3001A-B | Analog Devices | LTC4451 Demo Board | 40V/7A Id |
Price & Stock for IDS-05-G-P05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDS-05-G-P05
|
Avnet Americas | FEMALE CABLE BASE ASSEMBLY - Bulk (Alt: IDS-05-G-P05) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9480 / $1.9000 | Buy Now |
DISTI #
000000000002855033
|
Sager | Samtec | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.9480 / $1.9000 | Buy Now |
Part Details for IDS-05-G-P05
IDS-05-G-P05 CAD Models
IDS-05-G-P05 Part Data Attributes
|
IDS-05-G-P05
Samtec Inc
Buy Now
|
Compare Parts:
IDS-05-G-P05
Samtec Inc
|
Samacsys Manufacturer | SAMTEC |