Part Details for IDS-12-G by Samtec Inc
Overview of IDS-12-G by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDS-12-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85T4708
|
Newark | Connector, Rcpt, 12Pos, 1Row, 2.54Mm, Idc Connector Type:Idc Receptacle, Contact Gender:Female, Pitch Spacing:2.54Mm, No. Of Rows:1 Row, No. Of Contacts:12Contacts, Connector Mounting:Cable Mount, Contact Material:Beryllium Copper Rohs Compliant: Yes |Samtec IDS-12-G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
IDS-12-G
|
Avnet Americas | FEMALE CABLE BASE ASSEMBLY - Bulk (Alt: IDS-12-G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4700 / $2.9700 | Buy Now |
DISTI #
000000000002855051
|
Sager | Samtec | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.4700 / $2.9700 | Buy Now |
Part Details for IDS-12-G
IDS-12-G CAD Models
IDS-12-G Part Data Attributes
|
IDS-12-G
Samtec Inc
Buy Now
|
Compare Parts:
IDS-12-G
Samtec Inc
|
Samacsys Manufacturer | SAMTEC |